
SST12LP08-QX6E | |
|---|---|
DigiKey Part Number | SST12LP08-QX6ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST12LP08-QX6E |
Description | IC AMP 802.11B/G/N 2.4GHZ 6XSON |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 6-XSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | SST12LP08-QX6E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | - | |
Gain | 30dB | |
Noise Figure | - | |
RF Type | 802.11b/g/n | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 200mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-XSON (1.5x1.5) | |
Base Product Number |

