
SSL21081T/1,118 | |
|---|---|
DigiKey Part Number | 568-9562-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSL21081T/1,118 |
Description | IC LED DRIVER OFFLINE 2A 8SO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 2A 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 16V | |
Voltage - Output | 300V | |
Current - Output / Channel | 2A | |
Frequency | 100kHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,40982 Kč | 31 024,55 Kč |
| 5 000 | 12,11773 Kč | 60 588,65 Kč |
| 7 500 | 11,97142 Kč | 89 785,65 Kč |
| 12 500 | 11,80939 Kč | 147 617,38 Kč |
| 17 500 | 11,71466 Kč | 205 006,55 Kč |
| Unit Price without VAT: | 12,40982 Kč |
|---|---|
| Unit Price with VAT: | 15,01588 Kč |

