
SSL2103T/1,518 | |
|---|---|
DigiKey Part Number | 568-6685-2-ND - Tape & Reel (TR) 568-6685-1-ND - Cut Tape (CT) 568-6685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSL2103T/1,518 |
Description | IC LED DRIVER OFFL TRIAC 14SO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck) Triac Dimming 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SSL2103T/1,518 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 12V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz | |
Dimming | Triac | |
Applications | - | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,75953 Kč | 46 898,83 Kč |
| 5 000 | 18,34982 Kč | 91 749,10 Kč |
| 7 500 | 18,14476 Kč | 136 085,70 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |


