



SSI-LXH312ID | |
|---|---|
DigiKey Part Number | 67-1192-ND |
Manufacturer | |
Manufacturer Product Number | SSI-LXH312ID |
Description | LED PNL IND RED DIFF 3MM PC PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 60° 2V 30mA PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.17" (4.32mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | 635nm | |
Viewing Angle | 60° | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,44100 Kč | 164,41 Kč |
| 200 | 11,28540 Kč | 2 257,08 Kč |
| 600 | 10,12278 Kč | 6 073,67 Kč |
| 1 000 | 9,67651 Kč | 9 676,51 Kč |
| 2 000 | 9,15135 Kč | 18 302,70 Kč |
| 5 000 | 8,57781 Kč | 42 889,05 Kč |
| 10 000 | 8,22057 Kč | 82 205,70 Kč |
| 25 000 | 7,83133 Kč | 195 783,25 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |


