Pressure Sensor 30PSI (206.84kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 12 b 8-DIP (0.524", 13.30mm), Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 30PSI (206.84kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 12 b 8-DIP (0.524", 13.30mm), Top Port
SSCDANT030PG2A3
Honeywell TruStability™ Sensor Eval Kit | Digi-Key Daily

SSCDANT030PG2A3

DigiKey Part Number
480-3338-ND
Manufacturer
Manufacturer Product Number
SSCDANT030PG2A3
Description
SENSOR 30PSIG 0.19" 12BIT 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 30PSI (206.84kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 12 b 8-DIP (0.524", 13.30mm), Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
30PSI (206.84kPa)
Output Type
I2C
Output
12 b
Accuracy
±0.25%
Voltage - Supply
3V ~ 3.6V
Port Size
Male - 0.19" (4.93mm) Tube
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
60PSI (413.69kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.524", 13.30mm), Top Port
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 059,98000 Kč1 059,98 Kč
5979,13600 Kč4 895,68 Kč
10949,00500 Kč9 490,05 Kč
25944,06160 Kč23 601,54 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 059,98000 Kč
Unit Price with VAT:1 282,57580 Kč