DM37x Embedded Module ARM® Cortex®-A8, DM3730 TMS320C64x (DSP) 1GHz 256MB 512MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOMDM3730-20-2780AGCR

DigiKey Part Number
460-3514-ND
Manufacturer
Manufacturer Product Number
SOMDM3730-20-2780AGCR
Description
IC MOD CORTEX-A8 1GHZ 256MB
Customer Reference
Detailed Description
DM37x Embedded Module ARM® Cortex®-A8, DM3730 TMS320C64x (DSP) 1GHz 256MB 512MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Beacon EmbeddedWorks
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
MPU, DSP Core
Core Processor
ARM® Cortex®-A8, DM3730
Co-Processor
TMS320C64x (DSP)
Speed
1GHz
Flash Size
512MB
RAM Size
256MB
Connector Type
Board-to-Board (BTB) Socket - 200
Size / Dimension
0.590" L x 1.060" W (15.00mm x 27.00mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 669,02000 Kč8 669,02 Kč
Manufacturers Standard Package
Unit Price without VAT:8 669,02000 Kč
Unit Price with VAT:10 489,51420 Kč