Similar

SKY65053-377LF-EVB | |
|---|---|
DigiKey Part Number | 863-1304-ND |
Manufacturer | |
Manufacturer Product Number | SKY65053-377LF-EVB |
Description | BOARD EVAL FOR SKY65053-377 |
Customer Reference | |
Detailed Description | SKY65053-377 - Transistor 450MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 450MHz ~ 6GHz |
Manufacturer Skyworks Solutions Inc. | Contents Board(s) |
Packaging Box | Utilized IC / Part SKY65053-377 |
Part Status Obsolete | RF Frequency 450MHz ~ 6GHz |
Type Transistor | Function Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SKY65050-372LF | Skyworks Solutions Inc. | 10 254 | 863-1067-1-ND | 62,15000 Kč | Similar |


