
SKY12343-364LF | |
|---|---|
DigiKey Part Number | 863-1296-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY12343-364LF |
Description | RF ATT 0.25-31.75DB 50OHM 32QFN |
Customer Reference | |
Detailed Description | RF Attenuators 0.25dB ~ 31.75dB 100 MHz ~ 4 GHz 50 Ohms 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Attenuation Value | 0.25dB ~ 31.75dB | |
Frequency Range | 100 MHz ~ 4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |

