SI7034-EVB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Silicon Labs
In Stock: 1
Unit Price: 1 528,82000 Kč
Datasheet
SI7034-EVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SI7034-EVB
SI7034-EVB_contents

SI7034-EVB

DigiKey Part Number
336-3244-ND
Manufacturer
Manufacturer Product Number
SI7034-EVB
Description
EVALUATION BOARD SI7034
Customer Reference
Detailed Description
Si7034 - Humidity, Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Sensing Range
-
Interface
I2C
Sensitivity
-
Voltage - Supply
1.67V ~ 1.98V
Embedded
-
Contents
Board(s)
Utilized IC / Part
Si7034
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes