SI1145-A10-GMR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Silicon Labs
In Stock: 2 123
Unit Price: 3,39000 Kč
Datasheet
Optical Sensor Ambient, Ultraviolet (UV) 850nm I2C 10-WFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1145-A10-GMR

DigiKey Part Number
336-2622-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI1145-A10-GMR
Description
SENSOR OPT 850NMAMB UV 10 WFQFN
Customer Reference
Detailed Description
Optical Sensor Ambient, Ultraviolet (UV) 850nm I2C 10-WFQFN
Datasheet
 Datasheet
EDA/CAD Models
SI1145-A10-GMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ambient, Ultraviolet (UV)
Wavelength
850nm
Proximity Detection
Yes
Output Type
I2C
Voltage - Supply
1.71V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFQFN
Supplier Device Package
10-QFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types