SI1000DK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Silicon Labs
In Stock: 1
Unit Price: 8 374,63000 Kč
Datasheet
Si1000 - Transceiver 240MHz ~ 960MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1000DK

DigiKey Part Number
336-1880-ND
Manufacturer
Manufacturer Product Number
SI1000DK
Description
DEVELOPMENT KIT SI101X
Customer Reference
Detailed Description
Si1000 - Transceiver 240MHz ~ 960MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Box
Part Status
Obsolete
Type
Transceiver
Frequency
240MHz ~ 960MHz
Contents
Board(s), Cable(s), Power Supply
Antenna Type
-
Utilized IC / Part
Si1000
Note
-
RF Type
-
RF Frequency
240MHz ~ 960MHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes