
SFH 4546 | |
|---|---|
DigiKey Part Number | 475-SFH4546-ND |
Manufacturer | |
Manufacturer Product Number | SFH 4546 |
Description | EMITTER IR 950NM 100MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.5V 100mA 130mW/sr @ 100mA 40° Radial |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4546 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 130mW/sr @ 100mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 100 | 8,43070 Kč | 843,07 Kč |
| 500 | 7,03600 Kč | 3 518,00 Kč |
| 1 000 | 6,57825 Kč | 6 578,25 Kč |
| 2 000 | 6,18969 Kč | 12 379,38 Kč |
| 5 000 | 5,76496 Kč | 28 824,80 Kč |
| 10 000 | 5,50007 Kč | 55 000,70 Kč |
| 25 000 | 5,21134 Kč | 130 283,50 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |











