SF4B-F79(V2) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: 86 652,87000 Kč
Datasheet
Light Curtain 14mm Finger Blanking, Muting Function
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF4B-F79(V2)

DigiKey Part Number
1110-2816-ND
Manufacturer
Manufacturer Product Number
SF4B-F79(V2)
Description
LIGHT CURTAIN FINGER 14MM
Customer Reference
Detailed Description
Light Curtain 14mm Finger Blanking, Muting Function
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Obsolete
Protection
Finger
Detection Capability
14mm
Protective Height
790mm
Number of Beams
79
Beam Pitch
10mm
Operating Range
0.3m ~ 7.0m
Features
Blanking, Muting Function
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
24VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes