SF4B-A24(V2) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: 45 492,38000 Kč
Datasheet
Light Curtain 45mm Arm/Foot Blanking, Muting Function
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF4B-A24(V2)

DigiKey Part Number
1110-2814-ND
Manufacturer
Manufacturer Product Number
SF4B-A24(V2)
Description
LIGHT CURTAIN ARM/FOOT 45MM
Customer Reference
Detailed Description
Light Curtain 45mm Arm/Foot Blanking, Muting Function
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Obsolete
Protection
Arm/Foot
Detection Capability
45mm
Protective Height
950mm
Number of Beams
24
Beam Pitch
40mm
Operating Range
0.3m ~ 9.0m
Features
Blanking, Muting Function
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
24VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes