LED Driver IC 8 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 30mA 28-MLPQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 8 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 30mA 28-MLPQ (4x4)
28-QFN-UT,SX1507

SC5010ULTRT

DigiKey Part Number
SC5010ULTR-ND - Tape & Reel (TR)
SC5010ULCT-ND - Cut Tape (CT)
SC5010ULDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC5010ULTRT
Description
IC LED DRVR CTRL PWM 30MA 28MLPQ
Customer Reference
Detailed Description
LED Driver IC 8 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 30mA 28-MLPQ (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
8
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
27V
Voltage - Output
50V
Current - Output / Channel
30mA
Frequency
200kHz ~ 2.2MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
28-UFQFN Exposed Pad
Supplier Device Package
28-MLPQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1124,73000 Kč124,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00069,99249 Kč209 977,47 Kč
Manufacturers Standard Package
Unit Price without VAT:124,73000 Kč
Unit Price with VAT:150,92330 Kč