
SC120SKTRT | |
|---|---|
DigiKey Part Number | SC120SKTR-ND - Tape & Reel (TR) SC120SKCT-ND - Cut Tape (CT) SC120SKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC120SKTRT |
Description | IC REG BST ADJ/1.8V 80MA SOT23-6 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable (Fixed) 1.8V (3.3V) 1 Output 80mA SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 0.7V | Base Product Number |
Voltage - Input (Max) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 23,58100 Kč | 235,81 Kč |
| 25 | 21,40120 Kč | 535,03 Kč |
| 100 | 19,00320 Kč | 1 900,32 Kč |
| 250 | 17,85836 Kč | 4 464,59 Kč |
| 500 | 17,16796 Kč | 8 583,98 Kč |
| 1 000 | 16,99515 Kč | 16 995,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,89759 Kč | 47 692,77 Kč |
| 6 000 | 15,55413 Kč | 93 324,78 Kč |
| 9 000 | 15,38206 Kč | 138 438,54 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |

