
SAW8WA2A-L30L32-GA | |
|---|---|
DigiKey Part Number | 897-1142-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAW8WA2A-L30L32-GA |
Description | LED ACRICH WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Acrich White, Warm 3000K (2900K ~ 3200K) 32.5V 40mA 120° 1411 (3528 Metric) |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 45mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 3000K (2900K ~ 3200K) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 107lm (99lm ~ 116lm) | Height - Seated (Max) 0.028" (0.70mm) |
Current - Test 40mA | Thermal Resistance of Package 23°C/W |
Voltage - Forward (Vf) (Typ) 32.5V | Base Product Number |
Lumens/Watt @ Current - Test 82 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 8,28631 Kč | 66 290,48 Kč |
| Unit Price without VAT: | 8,28631 Kč |
|---|---|
| Unit Price with VAT: | 10,02644 Kč |

