
SAW8P42A-S0S5-EA | |
|---|---|
DigiKey Part Number | 897-1141-2-ND - Tape & Reel (TR) 897-1141-1-ND - Cut Tape (CT) 897-1141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SAW8P42A-S0S5-EA |
Description | LED ACRICH NEUT WHT 4000K SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Acrich White, Neutral 4000K (3700K ~ 4200K) 13V 20mA 115° 2416 (6041 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 30mA |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2416 (6041 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 4000K (3700K ~ 4200K) | Size / Dimension 0.236" L x 0.157" W (6.00mm x 4.00mm) |
Flux @ 25°C, Current - Test 29lm (28lm ~ 31lm) | Height - Seated (Max) 0.033" (0.85mm) |
Current - Test 20mA | Thermal Resistance of Package 20°C/W |
Voltage - Forward (Vf) (Typ) 13V | Base Product Number |
Lumens/Watt @ Current - Test 112 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 9,96900 Kč | 99,69 Kč |
| 100 | 7,24100 Kč | 724,10 Kč |
| 500 | 6,01682 Kč | 3 008,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,40811 Kč | 8 112,16 Kč |
| 3 000 | 5,09771 Kč | 15 293,13 Kč |
| 4 500 | 4,93849 Kč | 22 223,20 Kč |
| 7 500 | 4,75864 Kč | 35 689,80 Kč |
| 10 500 | 4,65163 Kč | 48 842,11 Kč |
| 15 000 | 4,54728 Kč | 68 209,20 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |

