


S6016NRP | |
|---|---|
DigiKey Part Number | S6016NRPTR-ND - Tape & Reel (TR) S6016NRPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S6016NRP |
Description | SCR 600V 16A TO-263 (D2PAK) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 16 A Standard Recovery Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 30 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 10 A | |
Current - On State (It (RMS)) (Max) | 16 A | |
Current - Hold (Ih) (Max) | 40 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 188A, 225A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,41000 Kč | 64,41 Kč |
| 10 | 42,05800 Kč | 420,58 Kč |
| 100 | 29,27630 Kč | 2 927,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,81850 Kč | 11 909,25 Kč |
| 1 000 | 22,90766 Kč | 22 907,66 Kč |
| Unit Price without VAT: | 64,41000 Kč |
|---|---|
| Unit Price with VAT: | 77,93610 Kč |

