
S5LS20216ASPGEQQ1 | |
---|---|
DigiKey Part Number | 296-27256-ND |
Manufacturer | |
Manufacturer Product Number | S5LS20216ASPGEQQ1 |
Description | IC MCU 16/32BIT 2MB FLSH 144LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-R4F Hercules™ TMS570 ARM® Cortex®-R Microcontroller IC 16/32-Bit 140MHz 2MB (2M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | S5LS20216ASPGEQQ1 cms-models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tray | |
cms-part-status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-R4F | |
Core Size | 16/32-Bit | |
Speed | 140MHz | |
Connectivity | CANbus, LINbus, SCI, SPI, UART/USART | |
Peripherals | DMA, POR | |
Number of I/O | 68 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 160K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.35V ~ 1.65V | |
Data Converters | A/D 20x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 128,78000 Kč | 1 128,78 Kč |
10 | 928,81000 Kč | 9 288,10 Kč |
60 | 841,81317 Kč | 50 508,79 Kč |
120 | 818,28575 Kč | 98 194,29 Kč |
cms-vat-exclude-title: | 1 128,78000 Kč |
---|---|
cms-vat-include-title: | 1 365,82380 Kč |