MSP430F67621IPZR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4MF03107SPZQQ1

DigiKey Part Number
296-30519-ND
Manufacturer
Manufacturer Product Number
S4MF03107SPZQQ1
Description
IC MCU 16/32B 320KB FLSH 100LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 Hercules™ TMS470M ARM® Cortex®-M3 Microcontroller IC 16/32-Bit 80MHz 320KB (320K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
S4MF03107SPZQQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
16/32-Bit
Speed
80MHz
Connectivity
CANbus, LINbus, SCI, SPI, UART/USART
Peripherals
POR, WDT
Number of I/O
49
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.4V ~ 1.7V
Data Converters
A/D 16x10b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1259,97000 Kč259,97 Kč
10204,16400 Kč2 041,64 Kč
24190,80083 Kč4 579,22 Kč
90175,91722 Kč15 832,55 Kč
270167,12685 Kč45 124,25 Kč
450163,87707 Kč73 744,68 Kč
990159,69381 Kč158 096,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:259,97000 Kč
Unit Price with VAT:314,56370 Kč

Other Suppliers on DigiKey

360In Stock
Ships from Rochester Electronics, LLC