Real Time Clock (RTC) IC Clock/Calendar 16B I2C, 2-Wire Serial 12-TFSOJ (0.094", 2.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RX-8571LC:B3 PURE SN

DigiKey Part Number
SER3780TR-ND - Tape & Reel (TR)
SER3780CT-ND - Cut Tape (CT)
SER3780DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RX-8571LC:B3 PURE SN
Description
IC RTC CLK/CALENDAR I2C 12VSOJ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 16B I2C, 2-Wire Serial 12-TFSOJ (0.094", 2.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, RAM
Memory Size
16B
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.6V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.55µA ~ 0.6µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-TFSOJ (0.094", 2.40mm Width)
Supplier Device Package
12-VSOJ
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 492
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1155,60000 Kč155,60 Kč
10119,94100 Kč1 199,41 Kč
25111,03760 Kč2 775,94 Kč
100101,24610 Kč10 124,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25096,57904 Kč24 144,76 Kč
50093,76656 Kč46 883,28 Kč
75092,35816 Kč69 268,62 Kč
1 25090,79770 Kč113 497,13 Kč
1 75089,88548 Kč157 299,59 Kč
Manufacturers Standard Package
Unit Price without VAT:155,60000 Kč
Unit Price with VAT:188,27600 Kč