

RTK7EKA4M2S00001BE | |
---|---|
DigiKey Part Number | 559-RTK7EKA4M2S00001BE-ND |
Manufacturer | |
Manufacturer Product Number | RTK7EKA4M2S00001BE |
Description | EK-RA4M2 R7FA4M2 EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RA4M2, R7FA4M2 EK-RA4M2 RA ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M33 | |
Platform | ||
Utilized IC / Part | RA4M2, R7FA4M2 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | Arduino R3 Shield, Grove, mikroBUS Click, Pmod, Qwiic | |
Suggested Programming Environment | e2 studio | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 585,58000 Kč | 1 585,58 Kč |
Unit Price without VAT: | 1 585,58000 Kč |
---|---|
Unit Price with VAT: | 1 918,55180 Kč |