Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M16x2 Thread
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF43H100RF

DigiKey Part Number
725-1105-ND
Manufacturer
Manufacturer Product Number
RSF43H100RF
Description
SEN LVL LIQ SWITCH SPST/NC/NO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M16x2 Thread
Datasheet
 Datasheet
EDA/CAD Models
RSF43H100RF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Switch (Single Float)
Output Configuration
SPST-NC/NO
Current
1 A
Minimum Liquid Specific Gravity
0.85
Switch Actuation Level
0.787" (20mm)
Mounting Type
Panel Mount, M16x2 Thread
Material - Housing & Prism
Nylon
Operating Temperature
-20°C ~ 75°C
Voltage Rating
300VAC, 300VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1646,11000 Kč646,11 Kč
10615,45100 Kč6 154,51 Kč
50587,31400 Kč29 365,70 Kč
100570,30570 Kč57 030,57 Kč
Unit Price without VAT:646,11000 Kč
Unit Price with VAT:781,79310 Kč