
| RI-I03-112A-03 | |
|---|---|
| DigiKey Part Number | 296-43948-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | RI-I03-112A-03 | 
| Description | RFID TAG R/W 13.56MHZ INLAY | 
| Customer Reference | |
| Detailed Description | RFID Tag Read/Write 2kb (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Inlay | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Style | Inlay | |
| Technology | Passive | |
| Frequency | 13.56MHz | |
| Memory Type | Read/Write | |
| Writable Memory | 2kb (User) | |
| Standards | ISO 15693, ISO 18000-3 | |
| Operating Temperature | -25°C ~ 70°C | |
| Size / Dimension | 2.992" L x 1.772" W (76.00mm x 45.00mm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic