
RDK-193 | |
|---|---|
DigiKey Part Number | 596-1307-ND |
Manufacturer | |
Manufacturer Product Number | RDK-193 |
Description | EVAL BOARD FOR LNK403EG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LNK403EG LinkSwitch®-PH 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 330mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 21V | |
Features | Dimmable | |
Voltage - Input | 90 ~ 265 VAC | |
Contents | Board(s) | |
Utilized IC / Part | LNK403EG | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 2 105,00000 Kč | 8 420,00 Kč |
| Unit Price without VAT: | 2 105,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 547,05000 Kč |

