
PTH08T250WAS | |
|---|---|
DigiKey Part Number | 296-22038-ND |
Manufacturer | |
Manufacturer Product Number | PTH08T250WAS |
Description | DC DC CONVERTER 0.7-3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 3.6V 50A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH08T250WAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 22-SMD Module | |
Size / Dimension | 1.52" L x 1.02" W x 0.40" H (38.6mm x 25.9mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 998,38000 Kč | 1 998,38 Kč |
| 5 | 1 923,87800 Kč | 9 619,39 Kč |
| 10 | 1 892,61300 Kč | 18 926,13 Kč |
| 25 | 1 851,99840 Kč | 46 299,96 Kč |
| 50 | 1 821,82000 Kč | 91 091,00 Kč |
| 100 | 1 792,09320 Kč | 179 209,32 Kč |
| Unit Price without VAT: | 1 998,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 418,03980 Kč |

