
PTH05010WAH | |
|---|---|
DigiKey Part Number | 296-20402-ND |
Manufacturer | |
Manufacturer Product Number | PTH05010WAH |
Description | DC DC CONVERTER 0.8-3.6V 15A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 15A 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH05010WAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 15A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 10-DIP Module | |
Size / Dimension | 1.37" L x 0.62" W x 0.35" H (34.8mm x 15.7mm x 8.9mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 596,55000 Kč | 596,55 Kč |
| 5 | 574,33800 Kč | 2 871,69 Kč |
| 10 | 564,99300 Kč | 5 649,93 Kč |
| 25 | 552,90240 Kč | 13 822,56 Kč |
| 50 | 543,91120 Kč | 27 195,56 Kč |
| 100 | 535,05420 Kč | 53 505,42 Kč |
| 250 | 523,55152 Kč | 130 887,88 Kč |
| Unit Price without VAT: | 596,55000 Kč |
|---|---|
| Unit Price with VAT: | 721,82550 Kč |

