POE21U-1AF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phihong USA
In Stock: 1 241
Unit Price: 667,71000 Kč
Datasheet

Direct


Phihong USA
In Stock: 218
Unit Price: 667,71000 Kč
Datasheet
POE21U-1AF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE21U-1AF

DigiKey Part Number
993-1140-ND
Manufacturer
Manufacturer Product Number
POE21U-1AF
Description
POE INJECTOR 19.6W 56V DESKTOP
Customer Reference
Detailed Description
56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
-
Packaging
Box
Part Status
Obsolete
Type
Midspan Injector
Voltage - Input
90 ~ 264 VAC
Number of Ports
1
Voltage - Output
56V
Current - Output
350 mA
Power (Watts) - Per Port
19.6W
Compliance
IEEE802.3af
Data Rate
10/100/1000 Mbps
Features
OCP, OVP, SCP
Operating Temperature
0°C ~ 40°C
Efficiency
80%
Mounting Type
Desktop
Size / Dimension
5.51" L x 2.55" W x 1.42" H (140.0mm x 65.0mm x 36.0mm)
Approval Agency
CE, cULus
Note
AC Power Cord Sold Separately
Input Connector
IEC 320-C14
Output Connector
RJ45 (Data, Power)
Weight
0.441 lb (200.03 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes