Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGA112AIDGST

DigiKey Part Number
296-23315-2-ND - Tape & Reel (TR)
296-23315-1-ND - Cut Tape (CT)
296-23315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGA112AIDGST
Description
IC OPAMP PGA 1 CIRCUIT 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
PGA112AIDGST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
8V/µs
-3db Bandwidth
10 MHz
Current - Input Bias
1.5 nA
Voltage - Input Offset
75 µV
Current - Supply
330µA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 318
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,09000 Kč65,09 Kč
1048,71500 Kč487,15 Kč
2544,61640 Kč1 115,41 Kč
10040,11670 Kč4 011,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25037,96944 Kč9 492,36 Kč
50036,67510 Kč18 337,55 Kč
75036,02697 Kč27 020,23 Kč
1 25035,30923 Kč44 136,54 Kč
1 75034,88955 Kč61 056,71 Kč
2 50034,48602 Kč86 215,05 Kč
Manufacturers Standard Package
Unit Price without VAT:65,09000 Kč
Unit Price with VAT:78,75890 Kč