P0037 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Terasic Inc.
In Stock: 171
Unit Price: 48 096,00000 Kč
Datasheet
Cyclone III FPGA DE0 EP3C16 Cyclone® III FPGA Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0037

DigiKey Part Number
P0037-ND
Manufacturer
Manufacturer Product Number
P0037
Description
BOARD DEV/EDUCATION ALTERA DE0
Customer Reference
Detailed Description
Cyclone III FPGA DE0 EP3C16 Cyclone® III FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Terasic Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
FPGA
Platform
Cyclone III FPGA DE0
Contents
Board(s), Cable(s), Power Supply, Accessories
Utilized IC / Part
EP3C16
Interconnect System
-
Suggested Programming Environment
Quartus II
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes