
OPA369AIDCKR | |
|---|---|
DigiKey Part Number | 296-25252-2-ND - Tape & Reel (TR) 296-25252-1-ND - Cut Tape (CT) 296-25252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA369AIDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA369AIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.005V/µs | |
Gain Bandwidth Product | 12 kHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 800nA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 35,50800 Kč | 355,08 Kč |
| 25 | 32,38720 Kč | 809,68 Kč |
| 100 | 28,96250 Kč | 2 896,25 Kč |
| 250 | 27,32848 Kč | 6 832,12 Kč |
| 500 | 26,50452 Kč | 13 252,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,53350 Kč | 73 600,50 Kč |
| 6 000 | 24,04376 Kč | 144 262,56 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |

