
MXHV9910BTR | |
|---|---|
DigiKey Part Number | 212-MXHV9910BTR-ND - Tape & Reel (TR) 212-MXHV9910BTRCT-ND - Cut Tape (CT) 212-MXHV9910BTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXHV9910BTR |
Description | IC LED DRIVER OFFL PWM 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) PWM Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MXHV9910BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 450V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 64kHz | |
Dimming | PWM | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 34,14300 Kč | 341,43 Kč |
| 25 | 31,13600 Kč | 778,40 Kč |
| 100 | 27,82650 Kč | 2 782,65 Kč |
| 250 | 26,24832 Kč | 6 562,08 Kč |
| 500 | 25,41262 Kč | 12 706,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,86790 Kč | 47 735,80 Kč |
| 4 000 | 23,33723 Kč | 93 348,92 Kč |
| 6 000 | 23,07148 Kč | 138 428,88 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |

