LED Lighting LUXEON 3535L White, Warm 3000K 3.05V 100mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXA8-PW30-0000

DigiKey Part Number
1416-1093-2-ND - Tape & Reel (TR)
1416-1093-1-ND - Cut Tape (CT)
1416-1093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MXA8-PW30-0000
Description
LED LUXEON WARM WHITE 3000K 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 3535L White, Warm 3000K 3.05V 100mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
39lm (Typ)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
128 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.134" W (3.50mm x 3.40mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
18°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 302
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
107,72700 Kč77,27 Kč
1005,54980 Kč554,98 Kč
5004,57084 Kč2 285,42 Kč
1 0004,24895 Kč4 248,95 Kč
2 0003,97503 Kč7 950,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,23352 Kč16 167,60 Kč
10 0003,06531 Kč30 653,10 Kč
15 0002,97910 Kč44 686,50 Kč
25 0002,88176 Kč72 044,00 Kč
35 0002,82387 Kč98 835,45 Kč
50 0002,76744 Kč138 372,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč