RF Amplifier IC General Purpose 100MHz ~ 1GHz 24-PQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW7IC008NT1

DigiKey Part Number
MW7IC008NT1TR-ND - Tape & Reel (TR)
MW7IC008NT1CT-ND - Cut Tape (CT)
MW7IC008NT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MW7IC008NT1
Description
IC RF AMP GPS 100MHZ-1GHZ 24QFN
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 100MHz ~ 1GHz 24-PQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MW7IC008NT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Frequency
100MHz ~ 1GHz
P1dB
40.4dBm
Gain
23.5dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
32V
Current - Supply
75mA
Test Frequency
100MHz
Mounting Type
Surface Mount
Package / Case
24-PowerQFN
Supplier Device Package
24-PQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.09.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1327,78000 Kč327,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000236,25354 Kč236 253,54 Kč
Manufacturers Standard Package
Unit Price without VAT:327,78000 Kč
Unit Price with VAT:396,61380 Kč