
MTRJ-DK | |
|---|---|
DigiKey Part Number | 591-1014-ND |
Manufacturer | |
Manufacturer Product Number | MTRJ-DK |
Description | EVAL BOARD FOR MT5656RJ |
Customer Reference | |
Detailed Description | MT5656RJ RJModem™ Modem Telecom Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Telecom | |
Function | Modem | |
Embedded | No | |
Utilized IC / Part | MT5656RJ | |
Primary Attributes | RJ-11 Form Factor Embedded Modem | |
Secondary Attributes | RS232 Interface(s) | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 849,35000 Kč | 3 849,35 Kč |
| Unit Price without VAT: | 3 849,35000 Kč |
|---|---|
| Unit Price with VAT: | 4 657,71350 Kč |

