
MTCDP-EV2-GP-N3-DK-1.0 | |
|---|---|
DigiKey Part Number | 881-1165-ND |
Manufacturer | |
Manufacturer Product Number | MTCDP-EV2-GP-N3-DK-1.0 |
Description | OPEN COMMUNICATIONS GATEWAY |
Customer Reference | |
Detailed Description | MTCDP-xx MultiConnect® OCG-D Cellular Transceiver 800MHz, 1.9GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Cellular | |
Frequency | 800MHz, 1.9GHz | |
Contents | Board(s), Cable(s), Power Supply | |
Antenna Type | - | |
Utilized IC / Part | MTCDP-xx | |
Note | - | |
RF Type | Cellular | |
RF Frequency | 800MHz, 1.9GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 243,93000 Kč | 12 243,93 Kč |
| Unit Price without VAT: | 12 243,93000 Kč |
|---|---|
| Unit Price with VAT: | 14 815,15530 Kč |

