TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430G2230IDR

DigiKey Part Number
296-30235-2-ND - Tape & Reel (TR)
296-30235-1-ND - Cut Tape (CT)
296-30235-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430G2230IDR
Description
IC MCU 16BIT 2KB FLASH 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MSP430G2230IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, SPI, USI
Peripherals
Brown-out Detect/Reset, DMA, PWM, WDT
Number of I/O
4
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 526
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,73000 Kč26,73 Kč
1019,47100 Kč194,71 Kč
2517,63160 Kč440,79 Kč
10015,60440 Kč1 560,44 Kč
25014,63984 Kč3 659,96 Kč
50014,05720 Kč7 028,60 Kč
1 00013,57830 Kč13 578,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,63012 Kč29 075,30 Kč
Manufacturers Standard Package
Unit Price without VAT:26,73000 Kč
Unit Price with VAT:32,34330 Kč