
MSP430G2230IDR | |
|---|---|
DigiKey Part Number | 296-30235-2-ND - Tape & Reel (TR) 296-30235-1-ND - Cut Tape (CT) 296-30235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2230IDR |
Description | IC MCU 16BIT 2KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2230IDR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 4x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 8-SOIC |
Connectivity I2C, SPI, USI | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Peripherals Brown-out Detect/Reset, DMA, PWM, WDT | Base Product Number |
Number of I/O 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,87700 Kč | 218,77 Kč |
| 25 | 19,83760 Kč | 495,94 Kč |
| 100 | 17,58950 Kč | 1 758,95 Kč |
| 250 | 16,51504 Kč | 4 128,76 Kč |
| 500 | 15,86854 Kč | 7 934,27 Kč |
| 1 000 | 15,50773 Kč | 15 507,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,77354 Kč | 36 933,85 Kč |
| 5 000 | 14,43468 Kč | 72 173,40 Kč |
| 7 500 | 14,26499 Kč | 106 987,42 Kč |
| 12 500 | 14,07696 Kč | 175 962,00 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

