
MSP430FR5739IRHAR | |
|---|---|
DigiKey Part Number | 296-29236-2-ND - Tape & Reel (TR) 296-29236-1-ND - Cut Tape (CT) 296-29236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5739IRHAR |
Description | IC MCU 16BIT 16KB FRAM 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FRAM 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5739IRHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 14x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-VQFN (6x6) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 10 | 66,73200 Kč | 667,32 Kč |
| 25 | 61,35600 Kč | 1 533,90 Kč |
| 100 | 55,44310 Kč | 5 544,31 Kč |
| 250 | 52,62436 Kč | 13 156,09 Kč |
| 500 | 51,88522 Kč | 25 942,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 48,05023 Kč | 120 125,57 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |


