
MPR031EPR2 | |
|---|---|
DigiKey Part Number | MPR031EPR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPR031EPR2 |
Description | IC CTLR TOUCH SENSOR 8-DFN |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 8-USON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MPR031EPR2 Models |
Category | Interface I2C |
Manufacturer NXP USA Inc. | Voltage - Supply 1.71V ~ 2.75V |
Packaging Tape & Reel (TR) | Current - Supply 43µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Buttons | Package / Case 8-UFDFN |
Proximity Detection Yes | Supplier Device Package 8-USON (2x2) |
Number of Inputs Up to 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,10472 Kč | 33 314,16 Kč |
| 6 000 | 10,85039 Kč | 65 102,34 Kč |
| 9 000 | 10,72304 Kč | 96 507,36 Kč |
| 15 000 | 10,58190 Kč | 158 728,50 Kč |
| Unit Price without VAT: | 11,10472 Kč |
|---|---|
| Unit Price with VAT: | 13,43671 Kč |


