
MIC79050-4.2YMM | |
|---|---|
DigiKey Part Number | 576-2415-ND |
Manufacturer | |
Manufacturer Product Number | MIC79050-4.2YMM |
Description | IC BATT CHG LI-ION 1CELL 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC79050-4.2YMM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant, Pulsed | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature, Reverse Battery, Reverse Current | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 16V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 71,14120 Kč | 14 228,24 Kč |
| Unit Price without VAT: | 71,14120 Kč |
|---|---|
| Unit Price with VAT: | 86,08085 Kč |

