MC56F8257 ColdFire® Medical, Electrocardiogram (EKG/ECG) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MED-EKG

DigiKey Part Number
MED-EKG-ND
Manufacturer
Manufacturer Product Number
MED-EKG
Description
TOWER SYSTEM ELECTROCARDIOGRAM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MC56F8257 ColdFire® Medical, Electrocardiogram (EKG/ECG) Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Box
Part Status
Active
Sensor Type
Medical, Electrocardiogram (EKG/ECG)
Sensing Range
-
Interface
JTAG
Sensitivity
-
Voltage - Supply
3.3V
Embedded
Yes, DSC
Contents
Board(s)
Utilized IC / Part
MC56F8257
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 005,38000 Kč1 005,38 Kč
Manufacturers Standard Package
Unit Price without VAT:1 005,38000 Kč
Unit Price with VAT:1 216,50980 Kč