
MD1712FG-G | |
|---|---|
DigiKey Part Number | MD1712FG-G-ND |
Manufacturer | |
Manufacturer Product Number | MD1712FG-G |
Description | IC ULTRASOUND DRIVER 48LQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Imaging PMIC 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MD1712FG-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Ultrasound Imaging | |
Current - Supply | 2mA | |
Voltage - Supply | 1.8V ~ 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,55000 Kč | 133,55 Kč |
| 25 | 111,28960 Kč | 2 782,24 Kč |
| 100 | 101,42030 Kč | 10 142,03 Kč |
| Unit Price without VAT: | 133,55000 Kč |
|---|---|
| Unit Price with VAT: | 161,59550 Kč |

