
MAXQ7667EVKIT-1# | |
|---|---|
DigiKey Part Number | MAXQ7667EVKIT-1#-ND |
Manufacturer | |
Manufacturer Product Number | MAXQ7667EVKIT-1# |
Description | KIT EVAL FOR MAX7667 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAXQ7667 MAXQ® Ultrasonic Distance Measurement Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface JTAG, LIN, UART |
Manufacturer Analog Devices Inc./Maxim Integrated | Embedded Yes, MCU, 16-Bit |
Series | Contents Board(s) |
Packaging Box | Utilized IC / Part MAXQ7667 |
Part Status Active | Base Product Number |
Sensor Type Ultrasonic Distance Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 978,22000 Kč | 1 978,22 Kč |
| Unit Price without VAT: | 1 978,22000 Kč |
|---|---|
| Unit Price with VAT: | 2 393,64620 Kč |

