
MAX9939AUB+ | |
|---|---|
DigiKey Part Number | MAX9939AUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9939AUB+ |
Description | IC OPAMP PGA 2 CIRC 10UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 2 Circuit Differential 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9939AUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 279 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 3.4mA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.9 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,73000 Kč | 78,73 Kč |
| 10 | 59,31900 Kč | 593,19 Kč |
| 50 | 51,57260 Kč | 2 578,63 Kč |
| 100 | 49,17070 Kč | 4 917,07 Kč |
| 250 | 46,63584 Kč | 11 658,96 Kč |
| 500 | 45,10846 Kč | 22 554,23 Kč |
| 1 000 | 43,85115 Kč | 43 851,15 Kč |
| 2 500 | 42,52370 Kč | 106 309,25 Kč |
| 5 000 | 41,72392 Kč | 208 619,60 Kč |
| Unit Price without VAT: | 78,73000 Kč |
|---|---|
| Unit Price with VAT: | 95,26330 Kč |



