Power Supply Controller Power Supply Controller/Monitor 24-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8688ALETG+

DigiKey Part Number
MAX8688ALETG+-ND
Manufacturer
Manufacturer Product Number
MAX8688ALETG+
Description
IC PWR SUPPLY CTRLR/MONTR 24TQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Controller/Monitor 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX8688ALETG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Power Supply Controller/Monitor
Voltage - Input
-
Voltage - Supply
3V ~ 3.6V
Current - Supply
6.7 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 200
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1276,54000 Kč276,54 Kč
10217,49700 Kč2 174,97 Kč
75189,40200 Kč14 205,15 Kč
150182,87020 Kč27 430,53 Kč
300177,49400 Kč53 248,20 Kč
525173,85665 Kč91 274,74 Kč
1 050170,07600 Kč178 579,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:276,54000 Kč
Unit Price with VAT:334,61340 Kč