PMIC - Voltage Regulators - Linear Switching 8 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (4) 2MHz 40-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 8 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (4) 2MHz 40-TQFN (5x5)
How Smart Healthcare is Changing Lives

MAX8660BETL+

DigiKey Part Number
MAX8660BETL+-ND
Manufacturer
Manufacturer Product Number
MAX8660BETL+
Description
IC REG 8OUT BUCK/LNR SYNC 40TQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 8 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (4) 2MHz 40-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX8660BETL+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Topology
Step-Down (Buck) Synchronous (4), Linear (LDO) (4)
Number of Outputs
8
Frequency - Switching
2MHz
Voltage/Current - Output 1
Selectable, 1.2A
Voltage/Current - Output 2
Selectable, 900mA
Voltage/Current - Output 3
1.4V, 1.6A
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
2.6V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1336,60000 Kč336,60 Kč
10266,75900 Kč2 667,59 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:336,60000 Kč
Unit Price with VAT:407,28600 Kč