
MAX8625AETD+T | |
|---|---|
DigiKey Part Number | MAX8625AETD+TTR-ND - Tape & Reel (TR) MAX8625AETD+TCT-ND - Cut Tape (CT) MAX8625AETD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8625AETD+T |
Description | IC REG BUCK BST ADJ/1.25V 14TDFN |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable (Fixed) 1.25V (3.3V) 1 Output 800mA 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX8625AETD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,54000 Kč | 196,54 Kč |
| 10 | 152,88600 Kč | 1 528,86 Kč |
| 25 | 141,97160 Kč | 3 549,29 Kč |
| 100 | 129,96290 Kč | 12 996,29 Kč |
| 250 | 127,54352 Kč | 31 885,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 114,95044 Kč | 287 376,10 Kč |
| Unit Price without VAT: | 196,54000 Kč |
|---|---|
| Unit Price with VAT: | 237,81340 Kč |

