
MAX7044AKA+T | |
|---|---|
DigiKey Part Number | MAX7044AKA+TTR-ND - Tape & Reel (TR) MAX7044AKA+TCT-ND - Cut Tape (CT) MAX7044AKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7044AKA+T |
Description | RF TX IC ASK 300-450MHZ SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter ASK, OOK 300MHz ~ 450MHz 12.5dBm 100kbps PCB, Surface Mount Antenna SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX7044AKA+T Models |
Category | Current - Transmitting 14mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Interface PCB, Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Connector PCB, Surface Mount |
Part Status Active | Voltage - Supply 2.1V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Frequency 300MHz ~ 450MHz | Mounting Type Surface Mount |
Applications RKE, TPM, Security Systems | Package / Case SOT-23-8 |
Modulation or Protocol ASK, OOK | Supplier Device Package SOT-23-8 |
Data Rate (Max) 100kbps | Base Product Number |
Power - Output 12.5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,60000 Kč | 113,60 Kč |
| 10 | 98,35500 Kč | 983,55 Kč |
| 25 | 93,03800 Kč | 2 325,95 Kč |
| 100 | 85,72640 Kč | 8 572,64 Kč |
| 250 | 81,34456 Kč | 20 336,14 Kč |
| 500 | 78,25114 Kč | 39 125,57 Kč |
| 1 000 | 75,33641 Kč | 75 336,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 71,74219 Kč | 179 355,47 Kč |
| Unit Price without VAT: | 113,60000 Kč |
|---|---|
| Unit Price with VAT: | 137,45600 Kč |

